Vishay RN55E8061D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.5 |
| Resistance | 8060 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RN55E8061D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.