Vishay RN70D4750F technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RN |
| Resistance | 475 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RN70D4750F to view detailed technical specifications.
No datasheet is available for this part.