This 2-terminal metal film resistor has a resistance value of 93.1 ohms and a tolerance of ±0.5%. It is rated for a maximum voltage of 200V and has a temperature range of -65°C to 175°C. The resistor is available in a through-hole package with a lead diameter of 0.41mm and a lead length of 31.75mm. It is suitable for use in a variety of applications where a stable and reliable resistor is required.
Vishay RNC50J93R1DSBSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 93.1Ohm |
| Tolerance | 0.5% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50J93R1DSBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.