Vishay RNC50K4320FS technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RNC |
| Resistance | 432 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RNC50K4320FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.