Vishay RNC55K3053DMBSL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 0.5 |
| Resistance | 305000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RNC55K3053DMBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.