
This Vishay through-hole resistor features a 215K metal film construction with a maximum voltage rating of 250V and a tolerance of 0.1%. It measures 7.11mm in length and 2.46mm in diameter, with a weight of 0.35g. The resistor is available in a through-hole package style with a lead diameter of 0.64mm and a lead length of 38.1mm. Operating temperature range is from -65°C to 175°C.
Vishay RNC60H2153BSBSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.46 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 215KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC60H2153BSBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.