Fixed Resistor, Metal Foil, 0.3W, 1000ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
Vishay RNC90Y1K0000FR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 1 |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RNC90Y1K0000FR to view detailed technical specifications.
No datasheet is available for this part.