Vishay RNC90Y47R500FP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Tolerance | 1 |
| Manufacturer Series | RNC90Y |
| Resistance | 47.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RNC90Y47R500FP to view detailed technical specifications.
No datasheet is available for this part.