
RNR55C2612FSBSL is a high-precision, military-grade metal film resistor manufactured by Vishay Dale (Angstrohm division). It belongs to the MIL-PRF-55182 specification series (specifically, the RNR55 "Established Reliability" type), making it suitable for aerospace, military, and critical, high-reliability, low-noise applications.
Vishay RNR55C2612FSBSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.77 |
| Product Weight (g) | 0.337 |
| Length Tolerance (mm) | +0.78|-1.17 |
| Diameter Tolerance (mm) | ±0.78 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 26.1KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNR55C2612FSBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.