RESISTOR, METAL FILM, 0.125 W, 0.5 %, 25 ppm, 459000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNR60E4593DS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 9.53 |
| Tolerance | 0.5 |
| Manufacturer Series | RNR |
| Series | HDN (MIL RNR/RNN) |
| Resistance | 459000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RNR60E4593DS to view detailed technical specifications.
No datasheet is available for this part.