Vishay RNR75E6041FMM77 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 26.98 |
| Tolerance | 1 |
| Resistance | 6040 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RNR75E6041FMM77 to view detailed technical specifications.
No datasheet is available for this part.