Vishay RNX0381M00KNR6 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.67 |
| Tolerance | 10 |
| Manufacturer Series | RNX038 |
| Series | RNX |
| Resistance | 1000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RNX0381M00KNR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.