Vishay ROX0502M00FNEE technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 13.97 |
| Tolerance | 1 |
| Resistance | 2000000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ROX0502M00FNEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.