Vishay RPS0500DH22R0JB technical specifications.
| Height | 1.063inch |
| Lead/Base Style | Threaded |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RPS 500 |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay RPS0500DH22R0JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.