
500W thick film chassis mount resistor with 47 Ohm resistance and 5% tolerance. Features a molded rectangular construction with threaded leads for screw termination. Operates from -55°C to 125°C, rated for 5kV and 500V DC. Dimensions include 60mm depth, 2.362 inch width, and 2.874 inch length. RoHS compliant and lead-free.
Vishay RPS0500DH47R0JB technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 60mm |
| Height | 1.063inch |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 2.874inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Flanges |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RPS 500 |
| Termination | Screw |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 500V |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay RPS0500DH47R0JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.