Vishay RS01A1R000KB12215 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Package Length | 10.72 |
| Tolerance | 10 |
| Manufacturer Series | RS |
| Series | RS STYLE |
| Resistance | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RS01A1R000KB12215 to view detailed technical specifications.
No datasheet is available for this part.