Wirewound fixed resistor, 3W power rating, 1 ohm resistance, 1% tolerance. Features axial leaded, through-hole mounting with a package length of 14.22mm. Operates within a temperature range of -65°C to 250°C, with a temperature coefficient of 50 ppm. Two terminals for connection.
Vishay RS02B1R000FE70 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Resistance | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RS02B1R000FE70 to view detailed technical specifications.
No datasheet is available for this part.