RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.208 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RS02CR2080JB1217 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 5 |
| Manufacturer Series | RS |
| Resistance | 0.208 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RS02CR2080JB1217 to view detailed technical specifications.
No datasheet is available for this part.