The RS1A 2501% TR resistor from Vishay is a wirewound component with a resistance value of 250 ohms and a tolerance of 1%. It has a negative resistance tolerance of -1 and a positive resistance tolerance of 1. The resistor is designed for through-hole mounting and has a product length of 10.31 mm and a product diameter of 2.39 mm. It operates within a temperature range of -65°C to 250°C and is constructed with a silicone case style.
Vishay RS1A 2501% TR technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.31 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.34 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 250Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay RS1A 2501% TR to view detailed technical specifications.
No datasheet is available for this part.