Vishay RSK22N10RB technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.58 |
| Tolerance | 0.1 |
| Package Width | 0.58 |
| Package Height | 0.4 |
| Manufacturer Series | RSK22N |
| Series | RSK22N |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RSK22N10RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.