Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

RSSD20117A3R90KB00

Datasheet
Res Wirewound 3.9 Ohm 10% 100W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk
Vishay

RSSD20117A3R90KB00

Res Wirewound 3.9 Ohm 10% 100W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Fixed Resistors
  4. Chassis Mount

Resistance3.9Ohm
MountingBolt-On
Quick Jump:

Technical Specifications

Vishay RSSD20117A3R90KB00 technical specifications.

General

Number of Terminals
3
Termination Style
Radial Lug
Mounting
Bolt-On
Product Length (mm)
117
Product Depth (mm)
22
Product Height (mm)
42
Resistance Value
3.9Ohm
Tolerance
10%
Negative Resistance Tolerance
-10%
Positive Resistance Tolerance
10%
Technology
Wirewound
Min Operating Temperature
-55°C
Max Operating Temperature
450°C
Case Style
Vitreous

Compliance

Cage Code
18612
EU RoHS
Yes
HTS Code
8533290000
Schedule B
8533290000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Vishay RSSD20117A3R90KB00 Datasheet

Download the complete datasheet for Vishay RSSD20117A3R90KB00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com