
The RSSD25168A3R30KB00 is a wirewound resistor with a resistance value of 3.3 ohms and a tolerance of 10%. It has a negative resistance tolerance of -10% and a positive resistance tolerance of 10%. This resistor is designed for bolt-on mounting and has a product length of 168mm, product depth of 27mm, and product height of 51mm. It operates within a temperature range of -55°C to 450°C and features a vitreous case style.
Vishay RSSD25168A3R30KB00 technical specifications.
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 168 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 51 |
| Resistance Value | 3.3Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RSSD25168A3R30KB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.