
The RSSD30250A6R80KB00 is a bolt-on wirewound resistor with a resistance value of 6.8 ohms and a tolerance of 10%. It has a product length of 250mm, product depth of 32mm, and product height of 55mm. The resistor is designed for use in chassis mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 450 degrees Celsius.
Vishay RSSD30250A6R80KB00 technical specifications.
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 250 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 55 |
| Resistance Value | 6.8Ohm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RSSD30250A6R80KB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.