Vishay RT012AS2200KB technical specifications.
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT012AS2200KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.