Vishay RT025AS4R70KB technical specifications.
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 10.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT025AS4R70KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.