The RT055AS1000KB is a wirewound potentiometer with a linear taper and a resistance of 100R. It has a maximum power dissipation of 55W and is rated for a DC voltage of 500V. The potentiometer is panel mount and has a packaging of bulk with a quantity of one. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 320°C.
Vishay RT055AS1000KB technical specifications.
| Depth | 60mm |
| Height | 68mm |
| Length | 64mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RT55 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT055AS1000KB to view detailed technical specifications.
No datasheet is available for this part.