Vishay RT055AS1001KB technical specifications.
| Depth | 60mm |
| Diameter | 60mm |
| Height | 36mm |
| Length | 64mm |
| Max Operating Temperature | 320°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RT55 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay RT055AS1001KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.