Vishay RT230AS2201KB technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 10 |
| Product Length (mm) | 125 |
| Product Depth (mm) | 143 |
| Product Height (mm) | 154.5 |
| Product Weight (g) | 1300 |
| Shaft Length (mm) | 65 |
| Resistance Value | 2.2KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Rheostat |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 320°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533390080 |
| Schedule B | 8533390080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay RT230AS2201KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.