Vishay RTO050F10000FTE1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.1 |
| Tolerance | 1 |
| Package Width | 4.5 |
| Package Height | 15 |
| Resistance | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RTO050F10000FTE1 to view detailed technical specifications.
No datasheet is available for this part.