Vishay RW13X70A472JB00 technical specifications.
| Max Operating Temperature | 450 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 70 |
| Tolerance | 5 |
| Resistance | 4700 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RW13X70A472JB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.