Vishay RW67V272 technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 5 |
| Manufacturer Series | RW |
| Resistance | 2700 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RW67V272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.