Vishay RWM06222001JA15E1 technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Resistance | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RWM06222001JA15E1 to view detailed technical specifications.
No datasheet is available for this part.