Vishay RWR71S3320FSS73 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.62 |
| Tolerance | 1 |
| Resistance | 332 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay RWR71S3320FSS73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.