Vishay RWR71SR100FRBSL technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.62 |
| Tolerance | 1 |
| Resistance | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RWR71SR100FRBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.