Vishay RWR74S2611FS technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Package Length | 22.2 |
| Tolerance | 1 |
| Series | UT |
| Resistance | 2610 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RWR74S2611FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.