Vishay RWR80S1R05FS technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.3 |
| Tolerance | 1 |
| Manufacturer Series | UB |
| Series | UB |
| Resistance | 1.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RWR80S1R05FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.