Vishay RWR81S82R5FP technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Series | UB |
| Resistance | 82.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RWR81S82R5FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.