Vishay RWR82N6040FS technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.9 |
| Tolerance | 1 |
| Series | UB |
| Resistance | 604 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RWR82N6040FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.