Vishay RWST25168B4700JB06 technical specifications.
| Max Operating Temperature | 450 |
| Min Operating Temperature | -55 |
| Package Length | 168 |
| Tolerance | 5 |
| Resistance | 470 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RWST25168B4700JB06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.