Vishay RWST30250A1202JBo6 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Solder Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 250 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 55 |
| Resistance Value | 12KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 3000V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 450°C |
| Case Style | Vitreous Enamel |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RWST30250A1202JBo6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.