Vishay S07B-GS08 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-219AB |
| Forward Current | 1.5A |
| Height | 1.08mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07B-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
