Vishay S07B-M-08 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-219AB |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07B-M-08 to view detailed technical specifications.
No datasheet is available for this part.