Vishay S07D-GS08 technical specifications.
| Package/Case | DO-219AB |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1800ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07D-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
