
The S07D-M-08 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a peak non-repetitive surge current of 25A. The diode is packaged in a DO-219AB case and is mounted using surface mount techniques. It is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications.
Vishay S07D-M-08 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-219AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 1.8us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07D-M-08 to view detailed technical specifications.
No datasheet is available for this part.
