Vishay S07J technical specifications.
| Package/Case | DO-219AB |
| Current Rating | 700A |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.