Vishay S07M-M-08 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | DO-219AB |
| Current | 15A |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 1.8us |
| Series | Automotive, AEC-Q101 |
| Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S07M-M-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
