Vishay S101K25X7RN6UK5R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S101K25X7RN6UK5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.