Vishay S101K29S3NN6UJ5R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | S3N |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S101K29S3NN6UJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.