
This 100pF ceramic capacitor from Vishay features a radial package with a diameter of 7.5mm and a height of 0.453inch when seated. It has a lead diameter of 0.6mm and a lead pitch of 5mm with a straight lead/base style. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a package quantity of 2000 and comes packaged on a tape and reel.
Vishay S101K29SL0N6UJ5R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Diameter | 7.5mm |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S101K29SL0N6UJ5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.