Vishay S101K33X7RR6TK7R technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay S101K33X7RR6TK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.